RND 800mA T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 491-590Brand: RNDManufacturers Part No.: RND 170-00036
View all in Cartridge Fuses

Technical documents

Specifications

Brand

RND

Current Rating

800mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V

Body Material

Glass

Country of Origin

China

You may be interested in
RS PRO 800mA T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

RND 800mA T Glass Cartridge Fuse, 5 x 20mm

P.O.A.

RND 800mA T Glass Cartridge Fuse, 5 x 20mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 800mA T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RND

Current Rating

800mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V

Body Material

Glass

Country of Origin

China

You may be interested in
RS PRO 800mA T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)