RND 1A T Glass Cartridge Fuse, 6.3 x 32mm
Technical documents
Specifications
Brand
RNDCurrent Rating
1A
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V
Body Material
Glass
Country of Origin
China
P.O.A.
RND 1A T Glass Cartridge Fuse, 6.3 x 32mm
1
P.O.A.
RND 1A T Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RNDCurrent Rating
1A
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V
Body Material
Glass
Country of Origin
China