RND RND 205 Series PCB Terminal Block, 3-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Clamping Screw Termination

RS Stock No.: 489-261Brand: RNDManufacturers Part No.: RND 205-00068
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

RND

Number Of Contacts

3

Pitch

7.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Clamping Screw

Series

RND 205

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RND RND 205 Series PCB Terminal Block, 3-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Clamping Screw Termination

P.O.A.

RND RND 205 Series PCB Terminal Block, 3-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Clamping Screw Termination

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RND

Number Of Contacts

3

Pitch

7.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Clamping Screw

Series

RND 205

Country of Origin

China

You may be interested in