RND RND 9 Way Solder Mount D-sub Connector Socket, with Screw
Technical documents
Specifications
Brand
RNDNumber Of Contacts
9
Gender
Socket
Body Orientation
Straight
Mounting Type
Solder Mount
Mounting Hardware
Screw
Series
RND
Country of Origin
China
You may be interested in
RS PRO 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with 3.05 mm Through HoleBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
RND RND 9 Way Solder Mount D-sub Connector Socket, with Screw
1
P.O.A.
RND RND 9 Way Solder Mount D-sub Connector Socket, with Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with 3.05 mm Through HoleBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
RNDNumber Of Contacts
9
Gender
Socket
Body Orientation
Straight
Mounting Type
Solder Mount
Mounting Hardware
Screw
Series
RND
Country of Origin
China
You may be interested in
RS PRO 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with 3.05 mm Through HoleBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)