RND, RND DC Socket, Panel Mount
Technical documents
Specifications
Brand
RNDDC Power Connector Type
DC Socket
Inner Diameter
2.1mm
Body Orientation
Straight
Outer Diameter
5.5mm
Mounting Type
Panel Mount
Series
RND
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RND, RND DC Socket, Panel Mount
1
P.O.A.
RND, RND DC Socket, Panel Mount
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RNDDC Power Connector Type
DC Socket
Inner Diameter
2.1mm
Body Orientation
Straight
Outer Diameter
5.5mm
Mounting Type
Panel Mount
Series
RND
Country of Origin
China