RND RND 205 Series Terminal Strip, 12-Way, 20A, 22 → 12 AWG Wire, Screw Termination
Technical documents
Specifications
Brand
RNDNumber Of Ways
12
Current Rating
20A
Wire Size
22 → 12 AWG
Termination Method
Screw
Series
RND 205
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RND RND 205 Series Terminal Strip, 12-Way, 20A, 22 → 12 AWG Wire, Screw Termination
1
P.O.A.
RND RND 205 Series Terminal Strip, 12-Way, 20A, 22 → 12 AWG Wire, Screw Termination
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RNDNumber Of Ways
12
Current Rating
20A
Wire Size
22 → 12 AWG
Termination Method
Screw
Series
RND 205
Country of Origin
Taiwan, Province Of China