RND, 3.81mm Pitch, RND 205, 3 Way, Right Angled, Pluggable Terminal Block, Pin Header, Through Hole, RND
Technical documents
Specifications
Brand
RNDPluggable Terminal Block Type
Pin Header
Number Of Contacts
3
Pitch
3.81mm
Series
RND 205
Number Of Rows
1
Body Orientation
Right Angled
Mounting Type
Through Hole
Country of Origin
China
You may be interested in
RS PRO CTB932HE Series Right Angle Through Hole Pluggable Terminal Block, 3 Contact(s), 3.81 mm Pitch, 1 Row(s),Brand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
P.O.A.
RND, 3.81mm Pitch, RND 205, 3 Way, Right Angled, Pluggable Terminal Block, Pin Header, Through Hole, RND
1
P.O.A.
RND, 3.81mm Pitch, RND 205, 3 Way, Right Angled, Pluggable Terminal Block, Pin Header, Through Hole, RND
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO CTB932HE Series Right Angle Through Hole Pluggable Terminal Block, 3 Contact(s), 3.81 mm Pitch, 1 Row(s),Brand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
RNDPluggable Terminal Block Type
Pin Header
Number Of Contacts
3
Pitch
3.81mm
Series
RND 205
Number Of Rows
1
Body Orientation
Right Angled
Mounting Type
Through Hole
Country of Origin
China
You may be interested in
RS PRO CTB932HE Series Right Angle Through Hole Pluggable Terminal Block, 3 Contact(s), 3.81 mm Pitch, 1 Row(s),Brand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)