RND RND Series Socket Crimp Contact, Pluggable Termination, 10 or 12AWG Min, 6AWG Max

RS Stock No.: 491-435Brand: RNDManufacturers Part No.: RND 205SGD5900-T
View all in Crimp Contacts

Technical documents

Specifications

Brand

RND

Gender

Socket

For Use With

Battery

Series

RND

Termination Method

Pluggable

Minimum Wire Size AWG

10 or 12AWG

Maximum Wire Size AWG

6AWG

Country of Origin

China

You may be interested in
RS PRO 2 Way Battery Connector, 50A, 600 V
P.O.A.Each (In a Bag of 4) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

RND RND Series Socket Crimp Contact, Pluggable Termination, 10 or 12AWG Min, 6AWG Max

P.O.A.

RND RND Series Socket Crimp Contact, Pluggable Termination, 10 or 12AWG Min, 6AWG Max

Stock information temporarily unavailable.

You may be interested in
RS PRO 2 Way Battery Connector, 50A, 600 V
P.O.A.Each (In a Bag of 4) (ex VAT)

Technical documents

Specifications

Brand

RND

Gender

Socket

For Use With

Battery

Series

RND

Termination Method

Pluggable

Minimum Wire Size AWG

10 or 12AWG

Maximum Wire Size AWG

6AWG

Country of Origin

China

You may be interested in
RS PRO 2 Way Battery Connector, 50A, 600 V
P.O.A.Each (In a Bag of 4) (ex VAT)