RND RND 210 Series Red Indicator, 24V, 22mm Mounting Hole Size, Screw Terminal Termination, IP65

RS Stock No.: 489-696Brand: RNDManufacturers Part No.: RND 210-00040
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

RND

Voltage Rating

24V

Light Output Colour

Red

Mounting Hole Size

22mm

Lamp Type

LED

Termination Type

Screw Terminal

IP Rating

IP65

Series

RND 210

Country of Origin

China

P.O.A.

RND RND 210 Series Red Indicator, 24V, 22mm Mounting Hole Size, Screw Terminal Termination, IP65

P.O.A.

RND RND 210 Series Red Indicator, 24V, 22mm Mounting Hole Size, Screw Terminal Termination, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RND

Voltage Rating

24V

Light Output Colour

Red

Mounting Hole Size

22mm

Lamp Type

LED

Termination Type

Screw Terminal

IP Rating

IP65

Series

RND 210

Country of Origin

China