RND 255-00006, Breadboard Experimenting Plate 168 x 55 x 10mm

RS Stock No.: 283-2652Brand: RNDManufacturers Part No.: RND 255-00006
View all in Breadboards

Technical documents

Specifications

Brand

RND

Type

Experimenting Plate

Number of Connections

840

Length

168mm

Width

55mm

Height

10mm

Dimensions

168 x 55 x 10mm

Distrelec Product Id

30115104

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RND 255-00006, Breadboard Experimenting Plate 168 x 55 x 10mm

P.O.A.

RND 255-00006, Breadboard Experimenting Plate 168 x 55 x 10mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RND

Type

Experimenting Plate

Number of Connections

840

Length

168mm

Width

55mm

Height

10mm

Dimensions

168 x 55 x 10mm

Distrelec Product Id

30115104

Country of Origin

China