RND 255-00021, Breadboard Breadboard 165 x 56mm

RS Stock No.: 283-2662Brand: RNDManufacturers Part No.: RND 255-00021
View all in Breadboards

Technical documents

Specifications

Brand

RND

Type

Breadboard

Number of Connections

830

Length

165mm

Width

56mm

Dimensions

165 x 56mm

Distrelec Product Id

30115119

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RND 255-00021, Breadboard Breadboard 165 x 56mm

P.O.A.

RND 255-00021, Breadboard Breadboard 165 x 56mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RND

Type

Breadboard

Number of Connections

830

Length

165mm

Width

56mm

Dimensions

165 x 56mm

Distrelec Product Id

30115119

Country of Origin

China