RND AA Battery Holder

RS Stock No.: 490-216Brand: RNDManufacturers Part No.: RND 305-00062
brand-logo
View all in Battery Holders

Technical documents

Specifications

Brand

RND

Product Type

Battery Holder

Compatible Battery Size

AA

Number of Cells

2

Mount Type

Surface Mount

Country of Origin

China

You may be interested in
View all in Battery Holders

Stock information temporarily unavailable.

P.O.A.

RND AA Battery Holder

P.O.A.

RND AA Battery Holder

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RND

Product Type

Battery Holder

Compatible Battery Size

AA

Number of Cells

2

Mount Type

Surface Mount

Country of Origin

China

You may be interested in