RND RND DC-DC Converter, 12V dc/ 20A Output, 20 → 30 V dc Input, 240W, Surface Mount

RS Stock No.: 489-943Brand: RNDManufacturers Part No.: RND 320-00167
View all in DC-DC Converters

Technical documents

Specifications

Brand

RND

Output Voltage

12V dc

Input Voltage Range

20 → 30 V dc

Power Rating

240W

Input Voltage Nominal

20 → 30 V dc

Output Current

20A

Mounting Type

Surface Mount

Series

RND

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RND RND DC-DC Converter, 12V dc/ 20A Output, 20 → 30 V dc Input, 240W, Surface Mount

P.O.A.

RND RND DC-DC Converter, 12V dc/ 20A Output, 20 → 30 V dc Input, 240W, Surface Mount

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RND

Output Voltage

12V dc

Input Voltage Range

20 → 30 V dc

Power Rating

240W

Input Voltage Nominal

20 → 30 V dc

Output Current

20A

Mounting Type

Surface Mount

Series

RND

Country of Origin

Taiwan, Province Of China