RND RND 410 Series Float Switch Level Sensor Level Sensor, Cable

RS Stock No.: 489-238Brand: RNDManufacturers Part No.: RND 410-00053
View all in Level Sensors

Technical documents

Specifications

Brand

RND

Product Type

Level Sensor

Device Type

Float Switch Level Sensor

Mount Type

Cable

Cable Length

500mm

Series

RND 410

Country of Origin

China

View all in Level Sensors

Stock information temporarily unavailable.

P.O.A.

RND RND 410 Series Float Switch Level Sensor Level Sensor, Cable

P.O.A.

RND RND 410 Series Float Switch Level Sensor Level Sensor, Cable

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RND

Product Type

Level Sensor

Device Type

Float Switch Level Sensor

Mount Type

Cable

Cable Length

500mm

Series

RND 410

Country of Origin

China