Technical documents
Specifications
Brand
RNDProduct Type
Temperature Sensor
Thermocouple Type
Type K
Probe Material
Stainless Steel
Maximum Temperature Sensed
250°C
Series
RND 410
Minimum Temperature Sensed
-75°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RND RND 410 Type Type K Temperature Sensor, -75 °C → 250 °C Max
1
P.O.A.
RND RND 410 Type Type K Temperature Sensor, -75 °C → 250 °C Max
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RNDProduct Type
Temperature Sensor
Thermocouple Type
Type K
Probe Material
Stainless Steel
Maximum Temperature Sensed
250°C
Series
RND 410
Minimum Temperature Sensed
-75°C
Country of Origin
United Kingdom
