RND RND 420 Series Hybrid Stepper Motor, 0.353Nm Torque, 2.8 V dc, 1.8°, 39.5 x 42 x 42mm Frame, 5mm Shaft
Technical documents
Specifications
Brand
RNDStepper Motor Type
Hybrid
Step Angle
1.8°
Holding Torque
0.353Nm
Supply Voltage
2.8 V dc
Frame Size
39.5 x 42 x 42mm
Shaft Diameter
5mm
Series
RND 420
Country of Origin
China
P.O.A.
RND RND 420 Series Hybrid Stepper Motor, 0.353Nm Torque, 2.8 V dc, 1.8°, 39.5 x 42 x 42mm Frame, 5mm Shaft
1
P.O.A.
RND RND 420 Series Hybrid Stepper Motor, 0.353Nm Torque, 2.8 V dc, 1.8°, 39.5 x 42 x 42mm Frame, 5mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RNDStepper Motor Type
Hybrid
Step Angle
1.8°
Holding Torque
0.353Nm
Supply Voltage
2.8 V dc
Frame Size
39.5 x 42 x 42mm
Shaft Diameter
5mm
Series
RND 420
Country of Origin
China