RND RND 420 Series Hybrid Stepper Motor, 1.26Nm Torque, 2.5 V dc, 1.8°, 41 x 57 x 57mm Frame, 6.3mm Shaft
Technical documents
Specifications
Brand
RNDStepper Motor Type
Hybrid
Step Angle
1.8°
Holding Torque
1.26Nm
Supply Voltage
2.5 V dc
Frame Size
41 x 57 x 57mm
Shaft Diameter
6.3mm
Series
RND 420
Country of Origin
China
You may be interested in
P.O.A.
RND RND 420 Series Hybrid Stepper Motor, 1.26Nm Torque, 2.5 V dc, 1.8°, 41 x 57 x 57mm Frame, 6.3mm Shaft
1
P.O.A.
RND RND 420 Series Hybrid Stepper Motor, 1.26Nm Torque, 2.5 V dc, 1.8°, 41 x 57 x 57mm Frame, 6.3mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
RNDStepper Motor Type
Hybrid
Step Angle
1.8°
Holding Torque
1.26Nm
Supply Voltage
2.5 V dc
Frame Size
41 x 57 x 57mm
Shaft Diameter
6.3mm
Series
RND 420
Country of Origin
China
You may be interested in