RND RND 465 Yellow Yes Plug Spade Connector, Spade Connector, 6.3 x 0.8mm Tab Size

RS Stock No.: 492-142Brand: RNDManufacturers Part No.: RND 465-00697
View all in Spade Connectors

Technical documents

Specifications

Brand

RND

Type

Spade Connector

Spade Connector Type

Tab Terminal

Series

RND 465

Gender

Plug

Tab Size

6.3 x 0.8mm

Tab Thickness

0.8mm

Tab Width

6.3mm

Insulation

Yes

Colour

Yellow

Country of Origin

China

You may be interested in

P.O.A.

RND RND 465 Yellow Yes Plug Spade Connector, Spade Connector, 6.3 x 0.8mm Tab Size

P.O.A.

RND RND 465 Yellow Yes Plug Spade Connector, Spade Connector, 6.3 x 0.8mm Tab Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RND

Type

Spade Connector

Spade Connector Type

Tab Terminal

Series

RND 465

Gender

Plug

Tab Size

6.3 x 0.8mm

Tab Thickness

0.8mm

Tab Width

6.3mm

Insulation

Yes

Colour

Yellow

Country of Origin

China

You may be interested in