Rocol Red Anti-Slip Flooring Chlorinated Rubber/Alkyd Resin

RS Stock No.: 425-0467Brand: RocolManufacturers Part No.: 43073
brand-logo
View all in Anti-Slip Floor Mats

Technical documents

Specifications

Brand

Rocol

Type

Floor Coating

Material

Chlorinated Rubber/Alkyd Resin

Quantity Per Package

1

Colour

Red

Country of Origin

United Kingdom

Product details

SAFE STEP® 50

Easy to use single pack anti-slip coating
For use in large areas where a low profile pedestrian grade anti-slip coating is required
Ideal for factory floors and store rooms
DIY application using a hand roller
20 sq mtrs coverage per pack
Available in grey and tile red
5 litres

Stock information temporarily unavailable.

P.O.A.

Rocol Red Anti-Slip Flooring Chlorinated Rubber/Alkyd Resin

P.O.A.

Rocol Red Anti-Slip Flooring Chlorinated Rubber/Alkyd Resin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Rocol

Type

Floor Coating

Material

Chlorinated Rubber/Alkyd Resin

Quantity Per Package

1

Colour

Red

Country of Origin

United Kingdom

Product details

SAFE STEP® 50

Easy to use single pack anti-slip coating
For use in large areas where a low profile pedestrian grade anti-slip coating is required
Ideal for factory floors and store rooms
DIY application using a hand roller
20 sq mtrs coverage per pack
Available in grey and tile red
5 litres