ROHM BA033FP-E2, LDO Regulator, 1A, 3.3 V 3-Pin, DPAK

RS Stock No.: 170-2449Brand: ROHMManufacturers Part No.: BA033FP-E2
brand-logo

Technical documents

Specifications

Brand

ROHM

Maximum Output Current

1A

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

100 mV

Load Regulation

150 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

3

Output Type

Fixed

Power Rating

1W

Dimensions

6.5 x 5.5 x 2.3mm

Height

2.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.3 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

25 V

Width

5.5mm

Length

6.5mm

Country of Origin

China

Product details

LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ROHM BA033FP-E2, LDO Regulator, 1A, 3.3 V 3-Pin, DPAK

P.O.A.

ROHM BA033FP-E2, LDO Regulator, 1A, 3.3 V 3-Pin, DPAK
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ROHM

Maximum Output Current

1A

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

100 mV

Load Regulation

150 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

3

Output Type

Fixed

Power Rating

1W

Dimensions

6.5 x 5.5 x 2.3mm

Height

2.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.3 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

25 V

Width

5.5mm

Length

6.5mm

Country of Origin

China

Product details

LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.