ROHM Voltage Detector 2.727V max. 5-Pin SSOP, BD45275G-TR

RS Stock No.: 700-3047Brand: ROHMManufacturers Part No.: BD45275G-TR
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Brand

ROHM

Voltage Supervisor Type

Voltage Detector

Number of Supervisors

1

Manual Reset

Yes

Maximum Reset Threshold Voltage

2.727V

Minimum Reset Threshold Voltage

2.673V

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

5

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Monitored Voltage

4.8V

Maximum Operating Supply Voltage

10 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

0.95 V

Minimum Monitored Voltage

2.3V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ROHM Voltage Detector 2.727V max. 5-Pin SSOP, BD45275G-TR

P.O.A.

ROHM Voltage Detector 2.727V max. 5-Pin SSOP, BD45275G-TR
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ROHM

Voltage Supervisor Type

Voltage Detector

Number of Supervisors

1

Manual Reset

Yes

Maximum Reset Threshold Voltage

2.727V

Minimum Reset Threshold Voltage

2.673V

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

5

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Monitored Voltage

4.8V

Maximum Operating Supply Voltage

10 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

0.95 V

Minimum Monitored Voltage

2.3V