ROHM BD9D321EFJ-E2, 1-Channel, Buck Buck Converter, Adjustable 8-Pin, HTSOP-J

RS Stock No.: 124-6494Brand: ROHMManufacturers Part No.: BD9D321EFJ-E2
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Brand

ROHM

Minimum Output Voltage

0.765 V

Maximum Output Voltage

7 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

18 V

Maximum Output Current

3A

Converter Type

Buck

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

700 (Typ.) kHz

Package Type

HTSOP-J

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

0.85mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 0.85mm

Switching Regulator

Yes

Length

4.9mm

Product details

Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor

Switching Regulators, ROHM Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ROHM BD9D321EFJ-E2, 1-Channel, Buck Buck Converter, Adjustable 8-Pin, HTSOP-J

P.O.A.

ROHM BD9D321EFJ-E2, 1-Channel, Buck Buck Converter, Adjustable 8-Pin, HTSOP-J
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ROHM

Minimum Output Voltage

0.765 V

Maximum Output Voltage

7 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

18 V

Maximum Output Current

3A

Converter Type

Buck

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

700 (Typ.) kHz

Package Type

HTSOP-J

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

0.85mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 0.85mm

Switching Regulator

Yes

Length

4.9mm

Product details

Buck (Step-Down) Switching Regulators with Integrated FET, ROHM Semiconductor

Switching Regulators, ROHM Semiconductor