ROHM, AC-DC Converter 300mA, 11 → 13 V 12-Pin, SIP BP5039B12

RS Stock No.: 167-6544Brand: ROHMManufacturers Part No.: BP5039B12
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Brand

ROHM

Maximum Input Voltage

170 V

Maximum Output Voltage

13 V

Mounting Type

Through Hole

Pin Count

12

Maximum Output Current

300mA

Dimensions

35 x 9.1 x 19.5mm

Package Type

SIP

Input Voltage Range

113 → 170 V

Current Limit

400mA

Minimum Input Voltage

113 V

Maximum Operating Temperature

+80 °C

Length

35mm

Width

9.1mm

Height

19.5mm

Minimum Operating Temperature

-25 °C

Operating Temperature Range

-25 → +80 °C

Output Current Range

0 → 300 mA

Minimum Output Voltage

11 V

Minimum Output Current

0mA

Output Voltage Range

11 → 13 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ROHM, AC-DC Converter 300mA, 11 → 13 V 12-Pin, SIP BP5039B12

P.O.A.

ROHM, AC-DC Converter 300mA, 11 → 13 V 12-Pin, SIP BP5039B12
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ROHM

Maximum Input Voltage

170 V

Maximum Output Voltage

13 V

Mounting Type

Through Hole

Pin Count

12

Maximum Output Current

300mA

Dimensions

35 x 9.1 x 19.5mm

Package Type

SIP

Input Voltage Range

113 → 170 V

Current Limit

400mA

Minimum Input Voltage

113 V

Maximum Operating Temperature

+80 °C

Length

35mm

Width

9.1mm

Height

19.5mm

Minimum Operating Temperature

-25 °C

Operating Temperature Range

-25 → +80 °C

Output Current Range

0 → 300 mA

Minimum Output Voltage

11 V

Minimum Output Current

0mA

Output Voltage Range

11 → 13 V