ROHM DTC143ZCAT116 NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23

RS Stock No.: 177-7881Brand: ROHMManufacturers Part No.: DTC143ZCAT116
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Emitter Base Voltage

50 V

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

10

Base-Emitter Resistor

47KΩ

Dimensions

3.1 x 1.5 x 1.15mm

Typical Input Resistor

4.7 kΩ

Maximum Operating Temperature

+150 °C

Product details

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ROHM DTC143ZCAT116 NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23

P.O.A.

ROHM DTC143ZCAT116 NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Emitter Base Voltage

50 V

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

10

Base-Emitter Resistor

47KΩ

Dimensions

3.1 x 1.5 x 1.15mm

Typical Input Resistor

4.7 kΩ

Maximum Operating Temperature

+150 °C

Product details

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.