ROHM, 2.24V Zener Diode 1 W SMT 2-Pin SOD-123FL

RS Stock No.: 148-6860Brand: ROHMManufacturers Part No.: KDZVTR2.0B
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

2.24V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SOD-123FL

Zener Type

Voltage Regulator

Pin Count

2

Test Current

40mA

Maximum Reverse Leakage Current

200µA

Dimensions

2.7 x 1.7 x 0.9mm

Maximum Operating Temperature

+150 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ROHM, 2.24V Zener Diode 1 W SMT 2-Pin SOD-123FL

P.O.A.

ROHM, 2.24V Zener Diode 1 W SMT 2-Pin SOD-123FL
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

2.24V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SOD-123FL

Zener Type

Voltage Regulator

Pin Count

2

Test Current

40mA

Maximum Reverse Leakage Current

200µA

Dimensions

2.7 x 1.7 x 0.9mm

Maximum Operating Temperature

+150 °C