Technical documents
Specifications
Brand
ROHMLED Colours
Red
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
4 mcd
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
650 nm
Dimensions
1608mm
Lens Colour
Clear
Country of Origin
Japan
Product details
ROHM Chip LED SML-31 Series LEDs
The SML-31 Chip LEDs, from ROHM Semiconductor, are in the 1608 package. The SML-31 LEDs are available in a range of colour variations and diverse luminous intensity types.
1.6 x 0.8 mm
Visible Light LEDs, ROHM Semiconductor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
ROHMLED Colours
Red
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2 V
Luminous Intensity
4 mcd
Number of Pins
2
Lens Shape
Rectangle
Dominant Wavelength
650 nm
Dimensions
1608mm
Lens Colour
Clear
Country of Origin
Japan
Product details
ROHM Chip LED SML-31 Series LEDs
The SML-31 Chip LEDs, from ROHM Semiconductor, are in the 1608 package. The SML-31 LEDs are available in a range of colour variations and diverse luminous intensity types.
1.6 x 0.8 mm