ROHM 10μF Tantalum Capacitor 6.3V dc

RS Stock No.: 244-0128Brand: ROHMManufacturers Part No.: TCM0J106M8R
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

ROHM

Capacitance

10µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

1608

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ROHM 10μF Tantalum Capacitor 6.3V dc

P.O.A.

ROHM 10μF Tantalum Capacitor 6.3V dc
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ROHM

Capacitance

10µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

1608