ROHM, 5.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F

RS Stock No.: 700-2722Brand: ROHMManufacturers Part No.: UDZSTE-175.1B
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323F

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.7 x 1.25 x 0.7mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

PRICED TO CLEAR

Yes

Product details

Zener Diodes 200mW, UDZS Series, ROHM

Zener Diodes, ROHM Semiconductor

You may be interested in
ROHM, 5.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ROHM, 5.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
Select packaging type

P.O.A.

ROHM, 5.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ROHM, 5.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323F

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.7 x 1.25 x 0.7mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

PRICED TO CLEAR

Yes

Product details

Zener Diodes 200mW, UDZS Series, ROHM

Zener Diodes, ROHM Semiconductor

You may be interested in
ROHM, 5.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
P.O.A.Each (In a Pack of 10) (ex VAT)