Technical documents
Specifications
Brand
ROLECBody Material
Die Cast Aluminium
External Length
140 mm
External Width
110 mm
External Height
60 mm
External Dimensions
140 x 110 x 60mm
Colour
Grey
IP Rating
IP67
P.O.A.
ROLEC Grey Die Cast Aluminium Instrument Case, 140 x 110 x 60mm
1
P.O.A.
ROLEC Grey Die Cast Aluminium Instrument Case, 140 x 110 x 60mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ROLECBody Material
Die Cast Aluminium
External Length
140 mm
External Width
110 mm
External Height
60 mm
External Dimensions
140 x 110 x 60mm
Colour
Grey
IP Rating
IP67
