Technical documents
Specifications
Brand
RolineNumber of Usb Ports
4
USB Standard
USB 2.0
USB Connection Type
USB A
Country of Origin
Taiwan, Province Of China
Product details
ROLINE 4 Ports Manual USB 2.0 Switch
The Roline USB 2.0 printer switch offers the possibility for 4 PCs to share a single USB device (e.g. a USB printer or scanner)
Bus-powered mode, no external power supply needed
Compliant with USB 2.0 specification
USB 2 channel switch ( 2 USB type-B connecter, 1 USB type-A connecter)
Switch between computers by using the port select button or hot key
Provides bus-power of 500mA per port
4 LED (green) port status indicators
IBM - compatible PC & MAC
Windows® 2000, Windows® XP, Windows Vista® , Windows® 7 Mac OS 9.0 or higher.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RolineNumber of Usb Ports
4
USB Standard
USB 2.0
USB Connection Type
USB A
Country of Origin
Taiwan, Province Of China
Product details
ROLINE 4 Ports Manual USB 2.0 Switch
The Roline USB 2.0 printer switch offers the possibility for 4 PCs to share a single USB device (e.g. a USB printer or scanner)
Bus-powered mode, no external power supply needed
Compliant with USB 2.0 specification
USB 2 channel switch ( 2 USB type-B connecter, 1 USB type-A connecter)
Switch between computers by using the port select button or hot key
Provides bus-power of 500mA per port
4 LED (green) port status indicators
IBM - compatible PC & MAC
Windows® 2000, Windows® XP, Windows Vista® , Windows® 7 Mac OS 9.0 or higher.