Roline 230V Input Stand Alone Uninterruptible Power Supply, 400VA (240W)

RS Stock No.: 514-4830Brand: RolineManufacturers Part No.: 19.99.3404
brand-logo

Technical documents

Specifications

Brand

Roline

Power Rating

240W

VA Rating

400VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Backup Time

4min

Number of Outlets

2

Type

Line Interactive

Length

135mm

Width

97mm

Depth

260mm

Plug Type

C14

Stock information temporarily unavailable.

P.O.A.

Roline 230V Input Stand Alone Uninterruptible Power Supply, 400VA (240W)

P.O.A.

Roline 230V Input Stand Alone Uninterruptible Power Supply, 400VA (240W)

Stock information temporarily unavailable.

quantityUnit price
1 - 2P.O.A.
3 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Roline

Power Rating

240W

VA Rating

400VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

Backup Time

4min

Number of Outlets

2

Type

Line Interactive

Length

135mm

Width

97mm

Depth

260mm

Plug Type

C14