Technical documents
Specifications
Brand
RolineLength
15m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Sheath Colour
Green
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
American Wire Gauge
24 AWG
Number of Strands
8
Conductor Strand Type
Stranded
Cable Shape
Round
Standards Met
RoHS Compliant
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RolineLength
15m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Sheath Colour
Green
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
American Wire Gauge
24 AWG
Number of Strands
8
Conductor Strand Type
Stranded
Cable Shape
Round
Standards Met
RoHS Compliant
Country of Origin
China
