Rose Hand Held Enclosure 100 x 98 x 44in for use with Novotronic Enclosure

RS Stock No.: 533-0463Brand: RoseManufacturers Part No.: 07509013
brand-logo
View all in Enclosure Accessories

Technical documents

Specifications

Brand

Rose

Type

Enclosure

Length

200mm

For Use With

Novotronic Enclosure

Width

98mm

Dimensions

100 x 98 x 44in

Height

44mm

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Rose Hand Held Enclosure 100 x 98 x 44in for use with Novotronic Enclosure

P.O.A.

Rose Hand Held Enclosure 100 x 98 x 44in for use with Novotronic Enclosure
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Rose

Type

Enclosure

Length

200mm

For Use With

Novotronic Enclosure

Width

98mm

Dimensions

100 x 98 x 44in

Height

44mm

Country of Origin

Germany