Technical documents
Specifications
Brand
RoseDimensions L x W x H
306 x 306 x 217mm
Material
Stainless Steel
Length
306mm
Width
306mm
Height
217mm
Number of Ways
1
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Rose Stainless Steel Junction Box, 306 x 306 x 217mm
1
P.O.A.
Rose Stainless Steel Junction Box, 306 x 306 x 217mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RoseDimensions L x W x H
306 x 306 x 217mm
Material
Stainless Steel
Length
306mm
Width
306mm
Height
217mm
Number of Ways
1