RZ5 Kit 110V

RS Stock No.: 707-3503Brand: RotozipManufacturers Part No.: F012RZ05JH
brand-logo
View all in Electric Saws

Technical documents

Specifications

Brand

Rotozip

Maximum Speed

30000rpm

Model Number

RZ5

Plug Type

Type G - British 3-pin

Voltage Rating

230V

Weight

1.6kg

Product details

RotoZip RZ5 Spiral Saw

High end tool kit in the RotoZip product line. It contains the 600 Watt RZ5 tool and an array of bits for dealing with the toughest cutting challenges.

Contents:

RotoZip® RZ5 Spiral Saw™
Jigsaw handle attachment
Straight edge guide
Circle cutter
Vacuum attachment
5 x multipurpose XBIT (XB-MP5)
1 x wall tile XBIT (XB-TC1)
1 x diamond tile XBIT (XB-FT1)
RotoZip® tool bag

RotoZip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RZ5 Kit 110V

P.O.A.

RZ5 Kit 110V
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Rotozip

Maximum Speed

30000rpm

Model Number

RZ5

Plug Type

Type G - British 3-pin

Voltage Rating

230V

Weight

1.6kg

Product details

RotoZip RZ5 Spiral Saw

High end tool kit in the RotoZip product line. It contains the 600 Watt RZ5 tool and an array of bits for dealing with the toughest cutting challenges.

Contents:

RotoZip® RZ5 Spiral Saw™
Jigsaw handle attachment
Straight edge guide
Circle cutter
Vacuum attachment
5 x multipurpose XBIT (XB-MP5)
1 x wall tile XBIT (XB-TC1)
1 x diamond tile XBIT (XB-FT1)
RotoZip® tool bag

RotoZip