Rotronic Stand Alone Uninterruptible Power Supply, 800VA (480W)

RS Stock No.: 514-4852Brand: RotronicManufacturers Part No.: 19.99.3408

Technical documents

Specifications

Power Rating

480W

VA Rating

800VA

Mounting Type

Stand Alone

Backup Time

2min

Number of Outlets

2

Type

Line Interactive

Length

97mm

Width

135mm

Depth

320mm

Product details

Value UPS

Quality Protection for Small Servers, Workstations & PCsBoost and buck AVR (Auto voltage regulation)Fully digitized microprocessor controlledEnergy saving function (UPS green mode)50/60Hz frequency auto sensing and selectionCold start function (DC power on)Lightning and surge protectionShort circuit and overload protectionAdvanced battery management (ABM technology)Tel/Modem internet surge suppressionSmart RS-232 communication portAutomatically charging when UPS offHistory record of power failure eventsBack up, on-line, battery status, power status display by softwareSchedule shut down & rebootAutomatic shut down in backup mode when the batteries are "empty".The outlets are IEC

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Rotronic Stand Alone Uninterruptible Power Supply, 800VA (480W)

P.O.A.

Rotronic Stand Alone Uninterruptible Power Supply, 800VA (480W)
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 2P.O.A.
3 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Power Rating

480W

VA Rating

800VA

Mounting Type

Stand Alone

Backup Time

2min

Number of Outlets

2

Type

Line Interactive

Length

97mm

Width

135mm

Depth

320mm

Product details

Value UPS

Quality Protection for Small Servers, Workstations & PCsBoost and buck AVR (Auto voltage regulation)Fully digitized microprocessor controlledEnergy saving function (UPS green mode)50/60Hz frequency auto sensing and selectionCold start function (DC power on)Lightning and surge protectionShort circuit and overload protectionAdvanced battery management (ABM technology)Tel/Modem internet surge suppressionSmart RS-232 communication portAutomatically charging when UPS offHistory record of power failure eventsBack up, on-line, battery status, power status display by softwareSchedule shut down & rebootAutomatic shut down in backup mode when the batteries are "empty".The outlets are IEC