Roxburgh EMC 1.17 mH Ferrite Toroidal Inductor, 1A Idc, 1.47Ω Rdc

RS Stock No.: 122-3260Brand: Roxburgh EMCManufacturers Part No.: SMV10
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

1.17 mH

Maximum dc Current

1A

Maximum DC Resistance

1.47Ω

Length

32mm

Depth

17mm

Height

30mm

Dimensions

32 x 17 x 30mm

Core Material

Ferrite

Lead Pitch

7.62 mm, 10.16 mm, 25.4 mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

View all in Leaded Inductors

Stock information temporarily unavailable.

P.O.A.

Roxburgh EMC 1.17 mH Ferrite Toroidal Inductor, 1A Idc, 1.47Ω Rdc

P.O.A.

Roxburgh EMC 1.17 mH Ferrite Toroidal Inductor, 1A Idc, 1.47Ω Rdc

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Inductance

1.17 mH

Maximum dc Current

1A

Maximum DC Resistance

1.47Ω

Length

32mm

Depth

17mm

Height

30mm

Dimensions

32 x 17 x 30mm

Core Material

Ferrite

Lead Pitch

7.62 mm, 10.16 mm, 25.4 mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C