Technical Documents
Specifications
Brand
RS ProSupply Voltage
12 V dc
Type
Digital
Number of Channels
1
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
SPDT
Depth
35mm
Memory Spaces
30
Battery Life
72h
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProSupply Voltage
12 V dc
Type
Digital
Number of Channels
1
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
SPDT
Depth
35mm
Memory Spaces
30
Battery Life
72h
Product Details