RS PRO Steel Wall Box, IP66, 600 mm x 400 mm x 250mm
Technical documents
Specifications
Brand
RS ProExternal Height
600 mm
External Width
400 mm
External Depth
250mm
Body Material
Steel
IP Rating
IP66
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 600 mm x 400 mm x 250mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
P.O.A.
RS PRO Steel Wall Box, IP66, 600 mm x 400 mm x 250mm
1
P.O.A.
RS PRO Steel Wall Box, IP66, 600 mm x 400 mm x 250mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 600 mm x 400 mm x 250mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProExternal Height
600 mm
External Width
400 mm
External Depth
250mm
Body Material
Steel
IP Rating
IP66
Gland Plate
Yes
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 600 mm x 400 mm x 250mmBrand: Schneider Electric
P.O.A.Each (ex VAT)