2 Gang Extension socket

RS Stock No.: 213-2963Brand: RS PRO
brand-logo
View all in Power Distribution Units

Technical documents

Specifications

Brand

RS Pro

Number of Sockets

2

Colour

White

Power Indicator

Yes

Rewireable

Yes

Product details

Re-Wireable Heavy Duty

2-way version available in white with neon power indicator
4-way version available in black or white switched and fused with neon
Manufactured from flame retardant polycarbonate

Warning

The supply to any of the units must be adequately protected by means of fuses or circuit breakers, in accordance with the 16th edition of the IEE regulations.

View all in Power Distribution Units

Stock information temporarily unavailable.

P.O.A.

2 Gang Extension socket

P.O.A.

2 Gang Extension socket

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number of Sockets

2

Colour

White

Power Indicator

Yes

Rewireable

Yes

Product details

Re-Wireable Heavy Duty

2-way version available in white with neon power indicator
4-way version available in black or white switched and fused with neon
Manufactured from flame retardant polycarbonate

Warning

The supply to any of the units must be adequately protected by means of fuses or circuit breakers, in accordance with the 16th edition of the IEE regulations.