20W AC/DC Adapter 5V dc Output, 4A Output
RS Stock No.: 201-2633Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPlug Type
3-Pin UK
Output Voltage
5V dc
Input Voltage
100 → 240V ac
Output Current
4A
Input Connector
3 Pin Plug
Number of Outputs
1
Power Rating
20W
Regulated/Unregulated
Regulated
Medical Approved
No
Energy Efficiency Level
VI
Type
AC-DC Power Adapter
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
20W AC/DC Adapter 5V dc Output, 4A Output
1
P.O.A.
20W AC/DC Adapter 5V dc Output, 4A Output
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProPlug Type
3-Pin UK
Output Voltage
5V dc
Input Voltage
100 → 240V ac
Output Current
4A
Input Connector
3 Pin Plug
Number of Outputs
1
Power Rating
20W
Regulated/Unregulated
Regulated
Medical Approved
No
Energy Efficiency Level
VI
Type
AC-DC Power Adapter
Country of Origin
China