RS PRO Single Sided Eurocard FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm

RS Stock No.: 196-2791Brand: RS PROManufacturers Part No.: 222-2991
brand-logo
View all in Matrix Boards

Technical documents

Specifications

Brand

RS Pro

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

160 x 100 x 1.6mm

Length

160mm

Width

100mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1.02mm

FR Material Grade

FR4

Connection

DIN 41612

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Single Sided Eurocard FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm

P.O.A.

RS PRO Single Sided Eurocard FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

160 x 100 x 1.6mm

Length

160mm

Width

100mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1.02mm

FR Material Grade

FR4

Connection

DIN 41612

Country of Origin

United Kingdom