4 Gang Extension socket

RS Stock No.: 340-0425Brand: RS PRO
brand-logo
View all in Power Distribution Units

Technical documents

Specifications

Brand

RS Pro

Number of Sockets

4

Switchable

Yes

Rewireable

Yes

Product details

RS PRO Re-Wireable Individually Switched

From RS PRO, this trailing socket is ideal for powering multiple devices from a single socket. The multi-gang power extension features individually switched British Type G sockets, and is rewireable, ensuring a customizable power solution.

Finished in rugged, hard-wearing ABS plastic, the socket also includes a solid cable entry guard for a safe and durable power connection. It also features an LED indicator that allows you to see when the power is on.

For a custom power solution in environments with high power demand, this rewireable multi-gang socket is ideal.

Features and Benefits

• 230 V Trailing Socket
• BS1363 standard
• Heavy-duty ABS construction
• Rewireable for cable customization
• Fused to 13 A
• Individual power switches

Applications

With multiple sockets, this trailing socket is ideal for indoor environments that require many devices to be connected to limited power outlets. As such, it is ideal for office installations or domestic multimedia set-ups.

FAQ

Q: Does this extension socket come with a cable?

A: No, the socket is designed to be wired onto to a separate power cable, allowing you to customize the cable length as needed.


Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

Warning

The supply to any of the units must be adequately protected by means of fuses or circuit breakers, in accordance with the 16th edition of the IEE regulations.

You may be interested in
RS PRO 4 Socket
P.O.A.Each (ex VAT)
View all in Power Distribution Units

Stock information temporarily unavailable.

P.O.A.

4 Gang Extension socket

P.O.A.

4 Gang Extension socket

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in
RS PRO 4 Socket
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Number of Sockets

4

Switchable

Yes

Rewireable

Yes

Product details

RS PRO Re-Wireable Individually Switched

From RS PRO, this trailing socket is ideal for powering multiple devices from a single socket. The multi-gang power extension features individually switched British Type G sockets, and is rewireable, ensuring a customizable power solution.

Finished in rugged, hard-wearing ABS plastic, the socket also includes a solid cable entry guard for a safe and durable power connection. It also features an LED indicator that allows you to see when the power is on.

For a custom power solution in environments with high power demand, this rewireable multi-gang socket is ideal.

Features and Benefits

• 230 V Trailing Socket
• BS1363 standard
• Heavy-duty ABS construction
• Rewireable for cable customization
• Fused to 13 A
• Individual power switches

Applications

With multiple sockets, this trailing socket is ideal for indoor environments that require many devices to be connected to limited power outlets. As such, it is ideal for office installations or domestic multimedia set-ups.

FAQ

Q: Does this extension socket come with a cable?

A: No, the socket is designed to be wired onto to a separate power cable, allowing you to customize the cable length as needed.


Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

Warning

The supply to any of the units must be adequately protected by means of fuses or circuit breakers, in accordance with the 16th edition of the IEE regulations.

You may be interested in
RS PRO 4 Socket
P.O.A.Each (ex VAT)