Technical documents
Specifications
Brand
RS ProBody Material
Die Cast Aluminium
External Length
222.3 mm
External Height
54.9 mm
External Width
146 mm
External Dimensions
222.3 x 146 x 54.9mm
IP Rating
IP66
Colour
Natural
Lid Colour
Unpainted
Shielded
Yes
P.O.A.
RS PRO Natural Die Cast Aluminium Enclosure, IP66, Unpainted Lid, 222.3 x 146 x 54.9mm
1
P.O.A.
RS PRO Natural Die Cast Aluminium Enclosure, IP66, Unpainted Lid, 222.3 x 146 x 54.9mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProBody Material
Die Cast Aluminium
External Length
222.3 mm
External Height
54.9 mm
External Width
146 mm
External Dimensions
222.3 x 146 x 54.9mm
IP Rating
IP66
Colour
Natural
Lid Colour
Unpainted
Shielded
Yes
