5 way nickel finish XLR cable socket
RS Stock No.: 460-733Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Natural
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V ac
Contact Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Stock information temporarily unavailable.
P.O.A.
5 way nickel finish XLR cable socket
1
P.O.A.
5 way nickel finish XLR cable socket
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Natural
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V ac
Contact Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C