RS PRO, 8 x 8mm Bore, 28.5mm Length K Coupling

RS Stock No.: 388-9216Brand: RS PROManufacturers Part No.: 5801 8X8
brand-logo
View all in Flexible Couplings

Technical documents

Specifications

Brand

RS Pro

Bore

8 x 8mm

Length

28.5mm

Torque Rating

0.35Nm

Misalignment - Angular

10°

Misalignment - Axial

2.4mm

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, 8 x 8mm Bore, 28.5mm Length K Coupling

P.O.A.

RS PRO, 8 x 8mm Bore, 28.5mm Length K Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Bore

8 x 8mm

Length

28.5mm

Torque Rating

0.35Nm

Misalignment - Angular

10°

Misalignment - Axial

2.4mm

Country of Origin

United States

You may be interested in