Technical documents
Specifications
Brand
RS ProBore
6 x 6mm
Length
44.5mm
Torque Rating
1.4Nm
Misalignment - Angular
15°
Misalignment - Axial
3.8mm
Country of Origin
United States
P.O.A.
RS PRO, 6 x 6mm Bore, 44.5mm Length K Coupling
1
P.O.A.
RS PRO, 6 x 6mm Bore, 44.5mm Length K Coupling
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProBore
6 x 6mm
Length
44.5mm
Torque Rating
1.4Nm
Misalignment - Angular
15°
Misalignment - Axial
3.8mm
Country of Origin
United States
