Technical documents
Specifications
Brand
RS ProBore
14 x 14mm
Length
54mm
Torque Rating
4.5Nm
Misalignment - Angular
15°
Misalignment - Axial
5.1mm
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO, 14 x 14mm Bore, 54mm Length K Coupling
1
P.O.A.
RS PRO, 14 x 14mm Bore, 54mm Length K Coupling
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProBore
14 x 14mm
Length
54mm
Torque Rating
4.5Nm
Misalignment - Angular
15°
Misalignment - Axial
5.1mm
Country of Origin
United States