
Technical Documents
Specifications
Brand
RS ProNumber of Sockets
6
Voltage Rating
250 V ac
Power Indicator
Yes
Wired
Yes
Height
52mm
Length
446.6mm
Width
62mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical Documents
Specifications
Brand
RS ProNumber of Sockets
6
Voltage Rating
250 V ac
Power Indicator
Yes
Wired
Yes
Height
52mm
Length
446.6mm
Width
62mm