Technical documents
Specifications
Brand
RS ProInner Diameter
40mm
Length
2m
Material
Double Ply Neoprene Fabric
Suitable Applications
Air Conveyance, Dust, Light Duty Particle, Suction
Colour
Black/Red
Bend Radius
65mm
Reinforced
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Black/Red Double Ply Neoprene Fabric Reinforced Flexible Ducting, 2m, 65mm Bend Radius
1
P.O.A.
RS PRO Black/Red Double Ply Neoprene Fabric Reinforced Flexible Ducting, 2m, 65mm Bend Radius
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProInner Diameter
40mm
Length
2m
Material
Double Ply Neoprene Fabric
Suitable Applications
Air Conveyance, Dust, Light Duty Particle, Suction
Colour
Black/Red
Bend Radius
65mm
Reinforced
Yes
Country of Origin
United Kingdom